TRACO POWER TEQ 40WIR DC/DC Converter, 12V/, 75V Input 3.33 mA, 18V Input, Chassis Mount, 92 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$243.70

(exc. GST)

$268.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$243.70
5 - 9$240.77
10 - 24$232.81
25 - 49$224.15
50 +$219.28

*price indicative

RS Stock No.:
135-3711
Mfr. Part No.:
TEQ 40-4812WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

3.33mA

Mount Type

Chassis Mount

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

3kV

Number of Pins

7

Input Ratio

1:6

Maximum Output Power

40W

Series

TEQ 40WIR

Width

57.2mm

Standards/Approvals

No

Length

103mm

Depth

26.1mm

Maximum Operating Temperature

92°C

Minimum Operating Temperature

-40°C

Efficiency

91%

Traco - TEQ Series 40 W Isolated DC-DC Converters


The TEQ-40WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications, but the product is designed for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. High efficiency and the heatsink construction allow an operating temperature up to +83 °C with natural convection cooling without power derating and up to +92 °C with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection. EN 50155 Approval for Railway Applications.

Features and Benefits


• High-power block with excellent thermal convection

• Operating temperature -40 °C to +92 °C

• Ultra wide 4:1 input voltage range

• Excellent efficiency up to 91%

• I/O isolation up to 3000 VDC

• Under voltage lock-out circuit

• Protection against overvoltage, overtemperature and short circuit

• Output LED indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy