TRACO POWER THN 15WIR DC/DC Converter, 12V dc/ 1.3 A, 75V dc Input, 18V Input 15.6 W, PCB, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-1536
- Mfr. Part No.:
- THN 15-4812WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$738.91
(exc. GST)
$812.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $738.91 | $73.891 | - |
| 5 - 9 | $709.35 | $70.935 | 4% |
| 10 + | $679.80 | $67.98 | 7% |
*price indicative
- RS Stock No.:
- 135-1536
- Mfr. Part No.:
- THN 15-4812WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 %, +20 % | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15.6W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 15WIR | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.3A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1600000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 %, +20 % | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15.6W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 15WIR | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 89% | ||
TRACOPOWER THN 15WIR Series DC-DC Converter, 12V DC Output Voltage, 15.6W Power Rating - THN 15-4812WIR
This isolated DC-DC converter offers efficient power conversion from a wide input voltage range of 18 to 75V DC, providing a stable output of 12V DC. Its compact design makes it suitable for applications in railway environments, where compliance with stringent standards is important. The converter delivers high efficiency and robust operation, ensuring consistent performance across various conditions.
Features & Benefits
• High efficiency of 89% for energy savings
• Extensive input voltage range for flexibility
• Adjustable output voltage for customised applications
• 3 kV DC isolation for enhanced safety
• Compact 1x1 PCB mount configuration for space optimisation
• Qualified for EN 50155 railway standards to ensure durability
Applications
• Power supply in railway and transportation systems
• Automation and control panels in industrial settings
• Electronic devices requiring 12V regulation
• Systems facing electromagnetic interference challenges
• Solutions for PCB optimisation in compact installations
What is the maximum temperature the device can operate at?
The device can operate at a maximum temperature of +90°C, suitable for various thermal conditions.
Is there any short circuit protection offered?
Yes, it includes continuous short circuit protection with automatic recovery for safe operation without damage.
How is the output voltage adjusted?
The output voltage can be adjusted from -10% to +20% using an external trim resistor, offering flexibility for specific needs.
What is the typical start-up time for the device?
The typical start-up time is approximately 30 milliseconds, allowing for quick responsiveness in applications.
- RS Stock No. 1351552
- Mfr. Part No. THN 15-7212WIR
Each
$78.13
- RS Stock No. 1351601
- Mfr. Part No. THN 15-2412WIR
Each
$70.80
- RS Stock No. 1665517
- Mfr. Part No. THN 15-4812WI
1 Tube of 10
$580.64
- RS Stock No. 1226636
- Mfr. Part No. DTE6048S12
Each
$124.89
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 160V Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp











