TRACOPOWER THN 15WIR DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 36 V dc Input, 15W, PCB Mount, +90°C Max Temp
- RS Stock No.:
- 135-1525
- Mfr. Part No.:
- THN 15-2410WIR
- Brand:
- TRACOPOWER
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$842.95
(exc. GST)
$927.25
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $842.95 | $84.295 |
2 - 3 | $824.41 | $82.441 |
4 + | $806.71 | $80.671 |
*price indicative
- RS Stock No.:
- 135-1525
- Mfr. Part No.:
- THN 15-2410WIR
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Traco Power DC-DC Converter, 3kV DC Isolation Voltage, Copper Housing - THN 15WIR Series - THN 15-2410WIR
Need a power distribution solution that holds the fort in tough conditions? This DC-DC converter from Traco Power is a good match. Its copper body shrugs off wear and handles impact, making it the right choice for harsh industrial environments such as railways. The unit steps down inputs from 9 to 36V DC to deliver the balanced 3.3V DC output needed by your low-voltage components. For safe transmission, it builds a 3kV isolation barrier between the supply and the output to prevent damage caused by power spikes.
Features & Benefits
• 88% efficiency means can rest assured of minimal energy loss to heat
• Integrated pi-type filter cleans out ripple to ensure noiseless signal transmission
• Performs optimally in temperatures ranging from -40°C to +90°C for reliable service in demanding settings
• Through-hole mounting style achieves a firm and vibration-proof link to your PCB
• Integrated pi-type filter cleans out ripple to ensure noiseless signal transmission
• Performs optimally in temperatures ranging from -40°C to +90°C for reliable service in demanding settings
• Through-hole mounting style achieves a firm and vibration-proof link to your PCB
Applications
• Transport sector
• Measurement and instrumentation devices
• Military equipment
• Measurement and instrumentation devices
• Military equipment
How durable is this DC-DC converter?
This converter has a mean time between failures of 1.6 million hours, so you can rely on it for long-term performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 4.5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | 1 x 1 in |
Isolation Voltage | 3kV dc |
Width | 25.4mm |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 15WIR |
Railway Approved | Yes |
Load Regulation | 0.002 |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Standards Met | CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1 |
Efficiency | 88% |
Related links
- TRACOPOWER THN 15WIR DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 36...
- TRACOPOWER THN 15WIR DC-DC Converter, 3.3V dc/ 4.5A Output, 36 →...
- TRACOPOWER THN 15WIR DC-DC Converter, 3.3V dc/ 4.5A Output, 18 →...
- TRACOPOWER THN 15WIR DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36...
- TRACOPOWER THN 15WIR DC-DC Converter, ±12V dc/ ±625mA Output, 9 →...
- TRACOPOWER THN 15WIR DC-DC Converter, ±5V dc/ ±1.5A Output, 9 → 36...
- TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 9 → 36...
- TRACOPOWER THN 15WIR DC-DC Converter, ±24V dc/ ±315mA Output, 9 →...