TRACOPOWER THN 15WIR DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp
- RS Stock No.:
- 135-1531
- Mfr. Part No.:
- THN 15-2422WIR
- Brand:
- TRACOPOWER
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$928.03
(exc. GST)
$1,020.83
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 4 | $928.03 | $92.803 |
5 - 9 | $890.92 | $89.092 |
10 + | $853.79 | $85.379 |
*price indicative
- RS Stock No.:
- 135-1531
- Mfr. Part No.:
- THN 15-2422WIR
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
Product Details
Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1x1 x 0.4 package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.
Features and Benefits
• Compact 1 x 1x 0.4 standard package
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit
Applications
• Railway
• Transportation
• Industrial electronics
• Mobile instrumentation
• Transportation
• Industrial electronics
• Mobile instrumentation
Approvals
EN 50155 and EN61373
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | ±625mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±10.8 V dc, ±14.4V dc |
Package | DIP-6 |
Isolation Voltage | 3kV dc |
Width | 25.4mm |
Depth | 9.9mm |
Length | 25.4mm |
Series | THN 15WIR |
Railway Approved | Yes |
Load Regulation | 0.01 |
Standards Met | CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1 |
Efficiency | 89% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER THN 15WIR DC-DC Converter, ±12V dc/ ±625mA Output, 18 →...
- TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 9 → 36...
- TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 36 →...
- TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 18 →...
- TRACOPOWER THN 15WIR DC-DC Converter, ±12V dc/ ±625mA Output, 36 →...
- TRACOPOWER THN 15WIR DC-DC Converter, 12V dc/ 1.3A Output, 9 → 36...
- TRACOPOWER THN 15WIR DC-DC Converter, 12V dc/ 1.3A Output, 18 → 75...
- TRACOPOWER THN 15WIR DC-DC Converter, 12V dc/ 1.3A Output, 36 →...