TRACOPOWER TDR 3SM DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5806
- Mfr. Part No.:
- TDR 3-2423SM
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$489.54
(exc. GST)
$538.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $489.54 | $48.954 |
| 2 - 3 | $478.78 | $47.878 |
| 4 + | $468.50 | $46.85 |
*price indicative
- RS Stock No.:
- 166-5806
- Mfr. Part No.:
- TDR 3-2423SM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 6200000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Series | TDR 3SM | |
| Depth | 8.45mm | |
| Length | 18.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 6200000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Series TDR 3SM | ||
Depth 8.45mm | ||
Length 18.9mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SM Series
3W single/dual output regulated isolated DC-DC SMD converter with a Compact design and 2:1input voltage range. These isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
Low ripple and noise
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C
Short circuit protection
Remote On/Off Control
Note
MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171
Standards
Designed to meet IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TDR 3SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TDR 3SM DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min
