TRACOPOWER THN 15WIR DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C
- RS Stock No.:
- 135-1526
- Mfr. Part No.:
- THN 15-2411WIR
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)*
$777.67
(exc. GST)
$855.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $777.67 | $77.767 |
| 2 - 3 | $760.55 | $76.055 |
| 4 + | $744.22 | $74.422 |
*price indicative
- RS Stock No.:
- 135-1526
- Mfr. Part No.:
- THN 15-2411WIR
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 3A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | 1 x 1 x 0.4 in | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Railway Approved | Yes | |
| Series | THN 15WIR | |
| Load Regulation | 0.002 | |
| Efficiency | 90% | |
| Minimum Temperature | -40°C | |
| Standards Met | CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1 | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 3A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package 1 x 1 x 0.4 in | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Railway Approved Yes | ||
Series THN 15WIR | ||
Load Regulation 0.002 | ||
Efficiency 90% | ||
Minimum Temperature -40°C | ||
Standards Met CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1 | ||
Maximum Temperature +90°C | ||
TRACOPOWER THN 15WIR Series DC-DC Converter, 0.89 Efficiency, 3kV DC Isolation Voltage - THN 15-2411WIR
This compact DC-DC converter is designed to provide a dependable power supply in various environments. With an input voltage range of 9 to 36V DC and a 5V DC output, it is suited for a range of industrial applications. The converter is railway approved, ensuring compliance with strict industry standards, making it appropriate for automation, electronics, and transportation sectors.
Features & Benefits
• High efficiency of up to 91% ensures optimal operation
• Isolated design enhances safety and reliability
• Compact PCB mount design facilitates system integration
• Adjustable output voltage adds flexibility for different applications
• Operating temperature range of -40°C to +90°C caters to extreme conditions
• Under-voltage lockout feature protects against damage from low input voltages
• Isolated design enhances safety and reliability
• Compact PCB mount design facilitates system integration
• Adjustable output voltage adds flexibility for different applications
• Operating temperature range of -40°C to +90°C caters to extreme conditions
• Under-voltage lockout feature protects against damage from low input voltages
Applications
• Power conversion for railway systems
• Suitable for industrial automation and control
• Utilised in telecommunications and remote monitoring
• Designed for rugged environments requiring dependable power supply
• Suitable for industrial automation and control
• Utilised in telecommunications and remote monitoring
• Designed for rugged environments requiring dependable power supply
How does it handle fluctuations in input voltage?
It features an under-voltage lockout to maintain operational integrity.
Can it be used in outdoor applications?
Yes, its broad operating temperature range makes it suitable for outdoor use.
Is installation straightforward on various circuit boards?
Yes, the PCB mount design allows for easy integration with circuit boards.
What kind of load can it manage?
It can efficiently handle a maximum output current of 3A.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER THN 15WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C
- TRACOPOWER THN 15WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +90°C Max Temp -40°C
- TRACOPOWER THN 15WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +85°C Max Temp -40°C
- TRACOPOWER THN 15WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C
- TRACOPOWER THN 15WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER THN 15WIR DC-DC Converter 36 → 160 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER THN 15WIR DC-DC Converter 18 → 75 V dc Input PCB Mount, +85°C Max Temp
- TRACOPOWER THN 15WIR DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp
