TRACO POWER THN 15WIR DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1530
- Mfr. Part No.:
- THN 15-2421WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $33.06
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$751.74
(exc. GST)
$826.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $751.74 | $75.174 | - |
| 2 - 3 | $735.21 | $73.521 | $33.06 |
| 4 + | $719.41 | $71.941 | $129.32 |
*price indicative
- RS Stock No.:
- 135-1530
- Mfr. Part No.:
- THN 15-2421WIR
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | ±4.5 V dc, ±5.5 V dc | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 15WIR | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range ±4.5 V dc, ±5.5 V dc | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 15WIR | ||
Depth 9.9mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series
Features and Benefits
Applications
Approvals
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
