TRACO POWER THN 15WIR DC/DC Converter, 3.3V dc/ 4.5 A, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1579
- Distrelec Article No.:
- 301-04-789
- Mfr. Part No.:
- THN 15-2410WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.07
(exc. GST)
$102.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $93.07 | - |
| 3 - 4 | $90.74 | 2% |
| 5 + | $89.35 | 3% |
*price indicative
- RS Stock No.:
- 135-1579
- Distrelec Article No.:
- 301-04-789
- Mfr. Part No.:
- THN 15-2410WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | THN 15WIR | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series THN 15WIR | ||
Efficiency 88% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Traco Power DC-DC Converter, 3kV DC Isolation Voltage, Copper Housing - THN 15WIR Series - THN 15-2410WIR
Need a power distribution solution that holds the fort in tough conditions? This DC-DC converter from Traco Power is a good match. Its copper body shrugs off wear and handles impact, making it the right choice for harsh industrial environments such as railways. The unit steps down inputs from 9 to 36V DC to deliver the balanced 3.3V DC output needed by your low-voltage components. For safe transmission, it builds a 3kV isolation barrier between the supply and the output to prevent damage caused by power spikes.
Features & Benefits
• 88% efficiency means can rest assured of minimal energy loss to heat
• Integrated pi-type filter cleans out ripple to ensure noiseless signal transmission
• Performs optimally in temperatures ranging from -40°C to +90°C for reliable service in demanding settings
• Through-hole mounting style achieves a firm and vibration-proof link to your PCB
Applications
• Transport sector
• Measurement and instrumentation devices
• Military equipment
How Durable is this DC-DC converter?
This converter has a mean time between failures of 1.6 million hours, so you can rely on it for long-term performance.
- RS Stock No. 1351525
- Mfr. Part No. THN 15-2410WIR
1 Tube of 10
$704.62
- RS Stock No. 1351594
- Mfr. Part No. THN 15-2411WIR
Each
$71.94
- RS Stock No. 1351601
- Mfr. Part No. THN 15-2412WIR
Each
$70.80
- RS Stock No. 1351642P
- Mfr. Part No. THN 15-2415WIR
Each (Supplied in a Tube)
$72.36
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 160V Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp










