Mascot 8862 DC/DC Converter, 13.2V/ 10 A Output, 32V Input, 18V Input, 30 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 243-1103
- Mfr. Part No.:
- 8862000080
- Brand:
- Mascot
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$292.19
(exc. GST)
$321.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $292.19 | - |
| 5 - 9 | $288.60 | 1% |
| 10 - 24 | $283.35 | 3% |
| 25 - 49 | $277.93 | 4% |
| 50 + | $272.92 | 6% |
*price indicative
- RS Stock No.:
- 243-1103
- Mfr. Part No.:
- 8862000080
- Brand:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Output Voltage | 13.2V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 32V | |
| Output Current | 10A | |
| Length | 135mm | |
| Series | 8862 | |
| Depth | 46mm | |
| Standards/Approvals | RoHS | |
| Weight | 600g | |
| Width | 119mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 13.2V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 32V | ||
Output Current 10A | ||
Length 135mm | ||
Series 8862 | ||
Depth 46mm | ||
Standards/Approvals RoHS | ||
Weight 600g | ||
Width 119mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 30°C | ||
- COO (Country of Origin):
- NO
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
Note
All have 6.3mm push-on terminals apart from stk nos 397-9583 and 397-9599 which have screw terminals.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.
Related links
- Mascot 8862 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 64V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 48V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 24V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 8862 DC/DC Converter 12V dc Input 30 °C Max Temp -20 °C Min Temp
- Mascot 9460 DC/DC Converter 32V Input 30 °C Max Temp -20 °C Min Temp
- Mascot 9260 DC/DC Converter 32V Input 25 °C Max Temp -20 °C Min Temp
- Mascot 9262 DC/DC Converter 110V dc Input 30 °C Max Temp -20 °C Min Temp
