TRACOPOWER THM 20 WI DC-DC Converter, 12V dc/ 1.67A Output, 9 → 75 V dc Input, 20W, PCB Mount
- RS Stock No.:
- 135-1678
- Mfr. Part No.:
- THM 20-2412WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1678
- Mfr. Part No.:
- THM 20-2412WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.67A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 5kV ac | |
| Width | 25.4mm | |
| Length | 40.64mm | |
| Series | THM 20 WI | |
| Standards Met | EN 55022 Class A Filter | |
| Efficiency | 88.5% | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.67A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 5kV ac | ||
Width 25.4mm | ||
Length 40.64mm | ||
Series THM 20 WI | ||
Standards Met EN 55022 Class A Filter | ||
Efficiency 88.5% | ||
Medical Approved Yes | ||
Traco Power DC-DC Converter, 5kV AC I/O Isolation Voltage, 9 to 36V DC Input Voltage - THM 20 WI Series - THM 20-2412WI
Give sensitive electronics a steady power supply with this DC-DC converter from Traco Power. It has a wide 4:1 input range, making it compatible with supply voltages between 9 and 36V DC. As the unit produces a regulated 12V DC output, it's well-suited to process control and instrumentation applications. Designed to meet EN 62368-1 and ISO 13485 standards, it's also a good match for IT, communications and medical equipment. Thanks to reinforced insulation and a low leakage current of no more than 2.5μA, you can be sure the component works safely.
Features & Benefits
• Copper pins ensure reliable signal transmission
• Wide operating temperature range between -40°C and +80°C, to handle harsh conditions
• EMC-compatible design with an input filter and a low ripple and noise level of 75mVp-p
• Continuous short-circuit protection to help fend off electrical faults
Applications
• Data centres
• Computer equipment
• Electronics assembly
• Medical technology
How do I mount this DC-DC converter onto a PCB?
Pins in an industry-standard format support straightforward and secure through-hole PCB mounting.
How much does this converter weigh?
It weighs just 24g, so adds little strain to your board.
Related links
- TRACOPOWER THM 20 WI DC-DC Converter 9 → 75 V dc Input PCB Mount
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 3.6V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
