XP Power ITZ DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 135-1339
- Mfr. Part No.:
- ITZ0924D12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1339
- Mfr. Part No.:
- ITZ0924D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP-8 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 9.6mm | |
| Length | 21.85mm | |
| Depth | 11.2mm | |
| Series | ITZ | |
| Load Regulation | ±1% | |
| Maximum Temperature | +85°C | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP-8 | ||
Isolation Voltage 1.5kV dc | ||
Width 9.6mm | ||
Length 21.85mm | ||
Depth 11.2mm | ||
Series ITZ | ||
Load Regulation ±1% | ||
Maximum Temperature +85°C | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - ITZ Series 9 Watts
The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.
Features and Benefits
• Ultra Compact SIP-8 Package
• Smallest Footprint 9 W Converter
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40 °C to +85 °C
• 1500 VDC Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
3-Year Warranty
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITZ DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power ITZ DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power ITZ DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power ITZ DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
