XP Power ITZ DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1243
- Mfr. Part No.:
- ITZ0924D12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1243
- Mfr. Part No.:
- ITZ0924D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 9W | |
| Width | 9.6mm | |
| Series | ITZ | |
| Standards/Approvals | No | |
| Length | 21.85mm | |
| Depth | 11.2mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 9W | ||
Width 9.6mm | ||
Series ITZ | ||
Standards/Approvals No | ||
Length 21.85mm | ||
Depth 11.2mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - ITZ Series 9 Watts
The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.
Features and Benefits
• Ultra Compact SIP-8 Package
• Smallest Footprint 9 W Converter
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40 °C to +85 °C
• 1500 VDC Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
3-Year Warranty
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITZ DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power ITZ DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp SIP-8
- XP Power ITZ DC/DC Converter 36V dc Input Through Hole
- XP Power ITZ DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- XP Power ITZ DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
