XP Power ITZ DC-DC Converter, 12V dc/ 750mA Output, 9 → 36 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-1269
Mfr. Part No.:
ITZ0924S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

9W

Input Voltage Nominal

24 V dc

Output Current

750mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP-8

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.85mm

Width

9.6mm

Series

ITZ

Load Regulation

±0.5%

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITZ Series 9 Watts


The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.

Features and Benefits


• Ultra Compact SIP-8 Package

• Smallest Footprint 9 W Converter

• Single & Dual Outputs

• 4:1 Input Range

• Operating Temperature -40 °C to +85 °C

• 1500 VDC Isolation

• Fully Regulated Output

• No Minimum Load Required

• Remote On/Off

3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy