XP Power IP DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 122-7007
- Mfr. Part No.:
- IP2412SA
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7007
- Mfr. Part No.:
- IP2412SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | IP | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series IP | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
XP Power - IP Series of Isolated DC-DC Converters
The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
Related links
- XP Power IP DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IP DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IP DC/DC Converter 36V dc Input Through Hole
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min
