XP Power ITZ DC-DC Converter, 24V dc/ 375mA Output, 18 → 75 V dc Input, 9W, Through Hole, +85°C Max Temp -40°C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.91

(exc. GST)

$54.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$49.91
5 - 9$48.86
10 +$47.92

*price indicative

RS Stock No.:
135-1440
Mfr. Part No.:
ITZ0948S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

9W

Input Voltage Nominal

48 V dc

Output Current

375mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP-8

Isolation Voltage

1.5kV dc

Length

21.85mm

Depth

11.2mm

Width

9.6mm

Series

ITZ

Load Regulation

±0.5%

Maximum Temperature

+85°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITZ Series 9 Watts


The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.

Features and Benefits


• Ultra Compact SIP-8 Package

• Smallest Footprint 9 W Converter

• Single & Dual Outputs

• 4:1 Input Range

• Operating Temperature -40 °C to +85 °C

• 1500 VDC Isolation

• Fully Regulated Output

• No Minimum Load Required

• Remote On/Off

3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy