TRACOPOWER TMR 9 WI DC-DC Converter, 12V dc/ 750mA Output, 18 → 75 V dc Input, 9W, PCB Mount, +85°C Max Temp
- RS Stock No.:
- 873-2159
- Mfr. Part No.:
- TMR 9-4812WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-2159
- Mfr. Part No.:
- TMR 9-4812WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 750mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 9 WI | |
| Load Regulation | 0.01 | |
| Efficiency | 89% | |
| Maximum Temperature | +85°C | |
| Standards Met | cULus Listed, IEC/EN 60950-1, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 750mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 9 WI | ||
Load Regulation 0.01 | ||
Efficiency 89% | ||
Maximum Temperature +85°C | ||
Standards Met cULus Listed, IEC/EN 60950-1, UL 60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series
The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TMR 9 WI DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp
- TRACOPOWER TMR 9 WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power ITZ DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
