TRACO POWER THM 10 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-0605
- Mfr. Part No.:
- THM 10-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 135-0605
- Mfr. Part No.:
- THM 10-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3850000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Series | THM 10 | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3850000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Series THM 10 | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 90°C | ||
TRACOPOWER THM 10 Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - THM 10-2411
This Compact DC-DC converter provides a dependable solution for transforming input voltages between 18V and 36V into a stable 5V output, making it suitable for various applications that demand precision and efficiency. With a power rating of 10W, this converter is appropriate for environments, particularly in the medical sector, where high standards for safety and isolation are required.
Features & Benefits
• High efficiency of 87% ensures minimal energy loss
• Reinforced isolation up to 5000 V AC enhances safety
• Operating temperature range of -40 to +90°C supports diverse environments
• Low leakage current of less than 2μA protects sensitive components
• Compact DIP-24 design facilitates straightforward PCB mounting
Applications
• Suitable for medical instrumentation to ensure safety
• Ideal for control systems needing a stable power supply
• Employed in transportation systems for effective power conversion
• Appropriate for measurement devices requiring precise voltage outputs
What is the maximum output current this unit can provide?
The output current can reach up to 2A, supplying sufficient power for various applications.
What measures are in place to ensure output voltage stability?
The converter features a load regulation of 0.002, ensuring consistent voltage regardless of load variations.
Is it compliant with safety standards for medical devices?
Yes, it meets the stringent requirements of IEC/EN 60601-1, confirming its suitability for sensitive applications.
- RS Stock No. 1350925
- Mfr. Part No. THM 10-2411
Each
$69.45
- RS Stock No. 1247605
- Mfr. Part No. TEN 10-2411
1 Tube of 10
$667.38
- RS Stock No. 2422496P
- Mfr. Part No. TEN 10-2411
Each (Supplied in a Tube)
$67.89
- RS Stock No. 2422496
- Mfr. Part No. TEN 10-2411
Each
$67.89
Related links
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP









