Cosel CHS DC/DC Converter, 3.3V dc/ 25 A, 48V dc Input, 36V Input 82.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$84.04

(exc. GST)

$92.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$84.04-
5 - 9$81.522%
10 - 24$79.005%
25 - 49$77.327%
50 +$75.649%

*price indicative

RS Stock No.:
132-5396
Mfr. Part No.:
CHS80483R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

25A

Output Current 2

25A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

120mV Pk-Pk

Output Voltage Adjustment Range

-10/+15 %

Number of Pins

8

Isolation Voltage

1kV ac

Package Type

DIP

Maximum Output Power

82.5W

Depth

10.5mm

Length

33mm

Weight

21g

Width

22.76mm

Series

CHS

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy