Cosel CHS DC/DC Converter, 12V dc/ 16 A, 48V dc Input, 36V Input 192 W, PCB, 85 °C Max Temp -40 °C Min Temp, 150 kHz,

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $15.00

View bulk pricing options

Subtotal (1 unit)*

$171.35

(exc. GST)

$188.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$171.35-
5 - 9$168.35$15.00
10 - 24$165.25$61.00
25 - 49$163.63$193.00
50 +$162.01$467.00

*price indicative

RS Stock No.:
132-5401
Mfr. Part No.:
CHS2004812-B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

16A

Output Current 2

40A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

180mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV ac

Package Type

DIP

Maximum Output Power

192W

Depth

10.5mm

Width

22.26mm

Series

CHS

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Weight

45g

Length

58.4mm

Maximum Operating Temperature

85°C

Efficiency

94%

Maximum Switching Frequency

150kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

CHS Series


The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, "BRICK SIZE" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in remote On/Off

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy