Cosel CHS DC/DC Converter, 12V dc/ 6 A, 48V dc Input, 36V Input 72 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,
- RS Stock No.:
- 132-5392
- Mfr. Part No.:
- CHS604812
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$61.30
(exc. GST)
$67.43
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 4 | $61.30 |
| 5 - 9 | $59.48 |
| 10 - 24 | $57.63 |
| 25 - 49 | $56.41 |
| 50 + | $55.19 |
*price indicative
- RS Stock No.:
- 132-5392
- Mfr. Part No.:
- CHS604812
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 6A | |
| Output Current 2 | 6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20/+10 % | |
| Ripple and Noise | 180mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV ac | |
| Maximum Output Power | 72W | |
| Package Type | DIP | |
| Length | 23.36mm | |
| Weight | 15g | |
| Series | CHS | |
| Width | 12.7mm | |
| Standards/Approvals | CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1 | |
| Depth | 12.7mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92.5% | |
| Maximum Switching Frequency | 440kHz | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 6A | ||
Output Current 2 6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20/+10 % | ||
Ripple and Noise 180mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1kV ac | ||
Maximum Output Power 72W | ||
Package Type DIP | ||
Length 23.36mm | ||
Weight 15g | ||
Series CHS | ||
Width 12.7mm | ||
Standards/Approvals CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1 | ||
Depth 12.7mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92.5% | ||
Maximum Switching Frequency 440kHz | ||
- COO (Country of Origin):
- JP
CHS Series
Features and Benefits
Cosel Isolated DC-DC Converters
Related links
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin Surface
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin
