Cosel CBS DC/DC Converter, 12V dc/ 16.7 A, 36V dc Input, 18V Input 200.4 W, PCB, 100 °C Max Temp -40 °C Min Temp Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$264.48

(exc. GST)

$290.93

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 17 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$264.48-
5 - 9$261.701%
10 - 24$257.862%
25 - 49$250.665%
50 +$242.228%

*price indicative

RS Stock No.:
328-383
Mfr. Part No.:
CBS2002412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

16.7A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

7.2/13.2 V

Isolation Voltage

1kV ac

Package Type

Surface Mount

Maximum Output Power

200.4W

Standards/Approvals

RoHS, CE

Length

61mm

Weight

83g

Depth

12.7mm

Series

CBS

Width

57.9mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
JP

CBS Series Isolated DC-DC Converters


CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.

Features and Benefits:


Built-in remote ON/OFF;Overvoltage, overcurrent and thermal protection circuits are built in;M3 tapped mounting hole;Cooled by conduction cooling (head radiation to the attached heat sink)

Product Applications:


As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.

Cosel Isolated DC-DC Converters


Note

5 year warranty

Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy