ABUS CFW4100 W BRIDGE One CFW4100 WiFi Gateway
- RS Stock No.:
- 708-958
- Mfr. Part No.:
- CFW4100 W
- Brand:
- ABUS
N
Subtotal (1 unit)*
$282.24
(exc. GST)
$310.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.24 |
*price indicative
- RS Stock No.:
- 708-958
- Mfr. Part No.:
- CFW4100 W
- Brand:
- ABUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | WiFi Gateway | |
| Lock Type | Keyless | |
| Series | BRIDGE One CFW4100 | |
| Material | ABS Plastic | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type WiFi Gateway | ||
Lock Type Keyless | ||
Series BRIDGE One CFW4100 | ||
Material ABS Plastic | ||
- COO (Country of Origin):
- CN
The ABUS Bridge One connects your ABUS One devices to your Wi-Fi network, providing seamless internet connectivity. It supports all common Wi-Fi standards (IEEE 802.11 a/b/g/n/ac; 2.4 GHz, 5 GHz) and requires an internet connection and a free power outlet (230 V) within 5 meters for optimal use. This enables remote access, history control, and smart home integration, including compatibility with voice assistants.
Supports all common Wi-Fi standards
Requires an internet connection and power outlet within 5 meters
Provides remote access and history control
Enables smart home integration and works with voice assistants
