Cosel SFCS DC/DC Converter, 12V dc/ 1.25 A, 36V dc Input, 18V Input 15 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
130-9730
Mfr. Part No.:
SFCS152412B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

17

Isolation Voltage

1000V dc

Maximum Output Power

15W

Package Type

Surface Mount

Length

39.1mm

Width

29.5mm

Standards/Approvals

No

Depth

6.8mm

Series

SFCS

Maximum Operating Temperature

85°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

SFCS Series, SMD


The SFCS Series of Cosel DC-DC converters provide a wide input range. The Cosel SFCS Series offer the best quality in DC-DC converters with high reliability and efficiency.

Features and Benefits


• SMD and through-hole mounting type

• High efficiency (synchronous rectifier circuit)

• Parallel operation is possible

• Built-in overcurrent, overvoltage and low voltage circuits

• Built-in remote ON/OFF, alarm

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy