Cosel SFCS DC/DC Converter, 3.3V dc/ 9 A, 76V dc Input, 36V Input 29.7 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
130-9737
Mfr. Part No.:
SFCS30483R3B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

76V dc

Output Current 1

9A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

17

Isolation Voltage

1000V dc

Maximum Output Power

29.7W

Package Type

Surface Mount

Standards/Approvals

No

Depth

8.8mm

Length

39.1mm

Width

33.5mm

Series

SFCS

Efficiency

92%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

SFCS Series, SMD


The SFCS Series of Cosel DC-DC converters provide a wide input range. The Cosel SFCS Series offer the best quality in DC-DC converters with high reliability and efficiency.

Features and Benefits


• SMD and through-hole mounting type

• High efficiency (synchronous rectifier circuit)

• Parallel operation is possible

• Built-in overcurrent, overvoltage and low voltage circuits

• Built-in remote ON/OFF, alarm

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy