Cosel SFCS DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 18V Input 15 W, Surface, 85 °C Max Temp -40 °C Min Temp, 17-Pin
- RS Stock No.:
- 130-9731
- Mfr. Part No.:
- SFCS152415B
- Brand:
- Cosel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-9731
- Mfr. Part No.:
- SFCS152415B
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1000V dc | |
| Number of Pins | 17 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 15W | |
| Series | SFCS | |
| Width | 29.5mm | |
| Length | 39.1mm | |
| Standards/Approvals | No | |
| Depth | 6.8mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1000V dc | ||
Number of Pins 17 | ||
Package Type Surface Mount | ||
Maximum Output Power 15W | ||
Series SFCS | ||
Width 29.5mm | ||
Length 39.1mm | ||
Standards/Approvals No | ||
Depth 6.8mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
SFCS Series, SMD
The SFCS Series of Cosel DC-DC converters provide a wide input range. The Cosel SFCS Series offer the best quality in DC-DC converters with high reliability and efficiency.
Features and Benefits
• SMD and through-hole mounting type
• High efficiency (synchronous rectifier circuit)
• Parallel operation is possible
• Built-in overcurrent, overvoltage and low voltage circuits
• Built-in remote ON/OFF, alarm
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
Cosel Isolated DC-DC Converters
Related links
- Cosel SFCS DC/DC Converter 76V dc Input Surface 17-Pin
- Cosel SFCS DC/DC Converter 76V dc Input Surface 17-Pin
- Cosel SFCS DC/DC Converter 36V dc Input Surface
- Cosel SFCS DC/DC Converter 76V dc Input Surface
- Cosel SFCS DC/DC Converter 36V dc Input Surface
- Cosel SFCS DC/DC Converter 36V dc Input Surface
- Cosel SFCS DC/DC Converter 24V dc Input Through Hole
- TDK-Lambda CC-P-E DC/DC Converter 36V dc Input PCB 17-Pin
