Cosel SFCS DC/DC Converter, 3.3V dc/ 4.5 A, 36V dc Input, 18V Input 14.85 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
130-9729
Mfr. Part No.:
SFCS15243R3B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

4.5A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1000V dc

Number of Pins

17

Maximum Output Power

14.85W

Package Type

Surface Mount

Standards/Approvals

No

Length

39.1mm

Depth

6.8mm

Series

SFCS

Width

29.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

COO (Country of Origin):
JP

SFCS Series, SMD


The SFCS Series of Cosel DC-DC converters provide a wide input range. The Cosel SFCS Series offer the best quality in DC-DC converters with high reliability and efficiency.

Features and Benefits


• SMD and through-hole mounting type

• High efficiency (synchronous rectifier circuit)

• Parallel operation is possible

• Built-in overcurrent, overvoltage and low voltage circuits

• Built-in remote ON/OFF, alarm

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy