Cosel SFCS DC/DC Converter, 12V dc/ 1.25 A, 24V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$79.48

(exc. GST)

$87.43

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location

Units
Per unit
1 - 4$79.48
5 - 9$77.10
10 - 24$74.72
25 - 49$73.13
50 +$71.54

*price indicative

RS Stock No.:
130-9727
Mfr. Part No.:
SFCS152412C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±1 %

Number of Pins

16

Isolation Voltage

1000V dc

Package Type

DIP

Maximum Output Power

15W

Length

39.1mm

Weight

16g

Series

SFCS

Standards/Approvals

CE, CSA 60950-1, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Width

6.8mm

Depth

6.8mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

SFCS Series, DIP


Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy