Cosel SFCS DC/DC Converter, 12V dc/ 2.5 A, 48V dc Input, 36V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
130-9728
Mfr. Part No.:
SFCS304812C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

2.5A

Output Current 2

2.5A

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±1 %

Number of Pins

16

Isolation Voltage

1000V dc

Maximum Output Power

20W

Package Type

DIP

Series

SFCS

Width

8.8mm

Length

39.1mm

Weight

16g

Standards/Approvals

TUV, EN 60950-1, cUL, UL 60950-1, CE, CSA 60950-1, cULus

Depth

8.8mm

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

SFCS Series, DIP


Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy