TDK-Lambda CC-E DC/DC Converter, 5V dc/ 300 μA, 36V dc Input, 18V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save $2.85

View bulk pricing options

Subtotal (1 unit)*

$22.34

(exc. GST)

$24.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.34-
5 - 9$21.77$2.85
10 - 24$21.00$13.40
25 - 49$20.58$44.00
50 +$20.15$109.50

*price indicative

RS Stock No.:
126-3529
Mfr. Part No.:
CC1R5-2405SR-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

300μA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 6 V

Isolation Voltage

500V ac

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

1.5W

Standards/Approvals

No

Depth

8.8mm

Length

16.51mm

Width

16.6mm

Series

CC-E

Minimum Operating Temperature

-40°C

Efficiency

77%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

CC-E Series, 1 W to 12 W Single/Dual Output


The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits


• Self-Contained

• Compact

• Multiple Input Voltage Configurations

• Open Frame (no potting)

• Less PCB Area Used

• Requires No External Components

• Easier System Configuration

• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy