TDK-Lambda CC-E DC/DC Converter, 5V dc/ 300 mA, 9V dc Input, 4.5V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-3524
Mfr. Part No.:
CC1R5-0505SR-E
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

300mA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

4.75 → 6 V

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

1.5W

Package Type

Surface Mount

Depth

8.8mm

Standards/Approvals

No

Length

16.51mm

Series

CC-E

Width

16.6mm

Minimum Operating Temperature

-40°C

Efficiency

77%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

CC-E Series, 1 W to 12 W Single/Dual Output


The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.

Features and Benefits


• Self-Contained

• Compact

• Multiple Input Voltage Configurations

• Open Frame (no potting)

• Less PCB Area Used

• Requires No External Components

• Easier System Configuration

• Lighter in Weight, Suitable for Surface Mount (R Version)

TDK


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy