XP Power JSK50 DC/DC Converter, 12V dc/ 4.17 A, 36V dc Input, 18V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-1998
- Mfr. Part No.:
- JSK5024S12
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $78.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,772.81
(exc. GST)
$1,950.09
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,772.81 | $177.281 | - |
| 2 - 3 | $1,733.81 | $173.381 | $78.00 |
| 4 + | $1,696.57 | $169.657 | $304.96 |
*price indicative
- RS Stock No.:
- 167-1998
- Mfr. Part No.:
- JSK5024S12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4.17A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 50W | |
| Package Type | DIP | |
| Depth | 11mm | |
| Width | 25.4mm | |
| Series | JSK50 | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4.17A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 50W | ||
Package Type DIP | ||
Depth 11mm | ||
Width 25.4mm | ||
Series JSK50 | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Efficiency 92% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JSK50 Series of Isolated DC-DC Converters
XP Power Isolated DC-DC Converters
Related links
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
