XP Power JWL50 DC/DC Converter, 15V dc/ 3.33 A, 75V dc Input, 18V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-4524
Distrelec Article No.:
302-41-766
Mfr. Part No.:
JWL5048S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

3.33A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

50W

Package Type

2 x 1 in

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Series

JWL50

Depth

11mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
TW

XP EMCO - JWL50 Series of DC-DC Converters


The JWL50 series from XP Power offers a highly reliable range of regulated single output, 50 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and feature a 4:1 ultra-wide input voltage range.

50 W

1500 V dc Isolation

Operating temperature 40°C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy