Murata Power Solutions CRV1 DC-DC Converter, 15V dc/ 67mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 123-4619
- Mfr. Part No.:
- CRV1S1215SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4619
- Mfr. Part No.:
- CRV1S1215SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 67mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 4 | |
| Isolation Voltage | 3kV dc | |
| Depth | 10mm | |
| Width | 6mm | |
| Length | 19.5mm | |
| Series | CRV1 | |
| Load Regulation | Maximum of 5% | |
| Efficiency | 83% | |
| Maximum Temperature | +85°C | |
| Standards Met | UL 94 V-0 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 4 | ||
Isolation Voltage 3kV dc | ||
Depth 10mm | ||
Width 6mm | ||
Length 19.5mm | ||
Series CRV1 | ||
Load Regulation Maximum of 5% | ||
Efficiency 83% | ||
Maximum Temperature +85°C | ||
Standards Met UL 94 V-0 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata CRV Series Isolated DC-DC Converter
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems. The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic isolation. The series are available available in both single & dual SIP package pinout.
Features and Benefits
Fully encapsulated with toroidal magnetics.
Industry standard pinout.
No external components required.
3kV dc isolation.
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Power Solutions MEU1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions CRV1 DC/DC Converter, 15V dc/ 67 mA Output
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 4.5V Input 1 W 85 °C Max Temp
- Murata Power Solutions CRV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40











