Murata Power Solutions CRV1 DC/DC Converter, 15V dc/ 67 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0712
- Mfr. Part No.:
- CRV1S1215SC
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save $5.14
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$116.43
(exc. GST)
$128.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $116.43 | $4.657 | - |
| 2 - 3 | $113.86 | $4.554 | $5.14 |
| 4 + | $111.41 | $4.456 | $20.08 |
*price indicative
- RS Stock No.:
- 167-0712
- Mfr. Part No.:
- CRV1S1215SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 15V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 67mA | |
| Series | CRV1 | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 15V dc | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 67mA | ||
Series CRV1 | ||
Depth 10mm | ||
Length 19.5mm | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata CRV Series Isolated DC-DC Converter
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems. The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic isolation. The series are available available in both single & dual SIP package pinout.
Features and Benefits
Fully encapsulated with toroidal magnetics.
Industry standard pinout.
No external components required.
3kV dc isolation.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CRV1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max
- Murata Power Solutions CRV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 4.5V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions MER1 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions MEE1 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions MTE1 DC/DC Converter, 15V dc/ 67 mA Output
