XP Power IHA01 DC-DC Converter, 15V dc/ 67mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 124-4929
- Mfr. Part No.:
- IHA0112S15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4929
- Mfr. Part No.:
- IHA0112S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 67mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 7 | |
| Isolation Voltage | 6kV dc | |
| Length | 19.5mm | |
| Width | 9.8mm | |
| Depth | 12.5mm | |
| Series | IHA01 | |
| Load Regulation | 0.1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 6kV dc | ||
Length 19.5mm | ||
Width 9.8mm | ||
Depth 12.5mm | ||
Series IHA01 | ||
Load Regulation 0.1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
XP Power Isolated DC-DC Converter - IHA Series
XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
Related links
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IHA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- Murata Power Solutions CRV1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEU1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
