XP Power IZ DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8637
- Distrelec Article No.:
- 302-41-634
- Mfr. Part No.:
- IZ0503SA
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8637
- Distrelec Article No.:
- 302-41-634
- Mfr. Part No.:
- IZ0503SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 700mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.2mm | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Series | IZ | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 700mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.6kV dc | ||
Width 9.2mm | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Series IZ | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - IZ Series of Isolated DC-DC Converters
The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +100 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
3 W, Isolated DC-DC converters
1600 VDC in isolation
Regulated single and dual output
2:1 Input range
SIP package
Remote on/off
Wide -40 °C to +100 °C operating temperature range
Continuous short circuit protection
XP Power Isolated DC-DC Converters
Related links
- XP Power IZ DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IP DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +70°C Max Temp
- XP Power IZ DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Recom REC3.5 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
