TRACOPOWER TMR 3 DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 200-8392
- Mfr. Part No.:
- TMR 3-1210
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8392
- Mfr. Part No.:
- TMR 3-1210
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 700mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Series | TMR 3 | |
| Railway Approved | No | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +85°C | |
| Efficiency | 0.77 | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 700mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Length 21.8mm | ||
Series TMR 3 | ||
Railway Approved No | ||
Load Regulation 0.005 | ||
Maximum Temperature +85°C | ||
Efficiency 0.77 | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco TMR 3-1210 is a isolated 3W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. Features include remote On/Off control and continuous short circuit protection. The compact dimensions of this converter makes it an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Comes in SIP-8 package
Operating temperature range is -40°C to +85°C
Model with I/O isolation 3000VDC available
Related links
- TRACOPOWER TRN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TVN 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC-DC Converter 43 → 160 V dc Input Through Hole
- TRACOPOWER TMR 3E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TMR 3WIE DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp
