Recom REC3.5 DC-DC Converter, 5V dc/ 700mA Output, 4.5 → 9 V dc Input, 3.5W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 706-3764
- Mfr. Part No.:
- REC3.5-0505SRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3764
- Mfr. Part No.:
- REC3.5-0505SRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 700mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 10kV dc | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC3.5 | |
| Load Regulation | ±0.6% | |
| Maximum Temperature | +85°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 700mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 10kV dc | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC3.5 | ||
Load Regulation ±0.6% | ||
Maximum Temperature +85°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom REC3.5 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- Recom REC3.5 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom REC3.5 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC3.5 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- Recom Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole
