TRACOPOWER TMR 3WI DC-DC Converter, 3.3V dc/ 700mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-2833
Mfr. Part No.:
TMR 3-2410WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

700mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Railway Approved

Yes

Series

TMR 3WI

Load Regulation

0.01

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Standards Met

cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1

COO (Country of Origin):
TW

TRACOPOWER TMR 3WIR Series DC-DC Converter, 3.3V DC Output Voltage, 3W Power Rating - TMR 3-2410WIR


This DC-DC converter provides a stable 3.3V power supply for various electronic and automation systems. Its isolated architecture enhances safety and performance in sensitive environments, and its railway-approved status makes it appropriate for a range of professional settings within the electrical and mechanical sectors.

Features & Benefits


• Delivers a consistent output voltage of 3.3V DC

• Supports an input voltage range of 9 to 36V DC

• Provides an output current of 700 mA for a variety of devices

• Features an isolation voltage of 1.5 kV DC for added safety

• Offers low load regulation of 1% for dependable operation

Applications


• Suitable for railway signalling and control systems

• Employed in industrial automation and control panels

• Utilised in communication equipment and devices

• Ideal for powering sensors in monitoring

How does this converter ensure safety in sensitive applications?


The isolated design provides separation between input and output, enhancing safety.

What input voltage should one use for optimal output?


An input voltage of approximately 24V DC is optimal for maximum efficiency.

Can this converter be used in extreme temperature conditions?


Yes, it operates effectively within a temperature range of -40 to +85°C.

Is it suitable for compact installations?


Yes, its SIP 8 package makes it ideal for space-constrained environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy