Cosel MGS DC-DC Converter, 15V dc/ 700mA Output, 4.5 → 9 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-4727
Mfr. Part No.:
MGS100515
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10.5W

Input Voltage Nominal

5 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Length

22mm

Depth

12mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

COO (Country of Origin):
JP
The Cosel PCB mount DC-DC converter offering a low-profile, isolated power solution Ideal for industrial applications. Its Compact design ensures compatibility with standard PCB footprints.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy