XP Power IH DC-DC Converter, ±24V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6925
- Mfr. Part No.:
- IH0524D
- Brand:
- XP Power
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.99
(exc. GST)
$17.59
(inc. GST)
Units | Per unit |
1 - 4 | $15.99 |
5 - 9 | $15.72 |
10 + | $15.38 |
- RS Stock No.:
- 122-6925
- Mfr. Part No.:
- IH0524D
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IH Series of Isolated DC-DC Converters
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.
2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1kV dc |
Width | 10.16mm |
Length | 20.32mm |
Depth | 6.88mm |
Series | IH |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 80% |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- XP Power IH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- XP Power IH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,...
- DC-DC DC-DC Converter PQFN
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- Renesas Electronics ISL6537A DC-DC Converter -0.3 → 7 V dc Input