XP Power RDD DC/DC Converter, 15V, -15 V/ 265 mA, 70V dc Input, 13V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-4599
- Mfr. Part No.:
- RDD0824D15
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $3.72
View bulk pricing optionsSubtotal (1 unit)*
$70.70
(exc. GST)
$77.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $70.70 | - |
| 3 - 4 | $69.46 | $3.72 |
| 5 + | $67.87 | $14.15 |
*price indicative
- RS Stock No.:
- 122-4599
- Mfr. Part No.:
- RDD0824D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13V | |
| Maximum Input Voltage | 70V dc | |
| Output Current 1 | 265mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 800000h | |
| Output Voltage Adjustment Range | 13/70 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Series | RDD | |
| Width | 20.32mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13V | ||
Maximum Input Voltage 70V dc | ||
Output Current 1 265mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 800000h | ||
Output Voltage Adjustment Range 13/70 V | ||
Number of Pins 24 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Series RDD | ||
Width 20.32mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power- RDD Series of DC-DC Converters
The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.
8 W
DIP24 Plastic package
Operating temperature -40 °C to +85 °C
Full load at 70°C ambient
3000 V dc isolation
Wide input range for railway applications
EN50155 approvals for railway applications
EN50121-3-2 EMC for railway applications
XP Power - DC-DC Converters
- RS Stock No. 1244920
- Mfr. Part No. IHA0109D05
Each
$11.51
- RS Stock No. 1673140
- Mfr. Part No. IHA0109D05
1 Tube of 20
$209.47
- RS Stock No. 1226832
- Mfr. Part No. IA0515S
Each
$8.60
- RS Stock No. 1672095
- Mfr. Part No. IA0515S
1 Tube of 20
$160.55
Related links
- XP Power RDD DC/DC Converter -15 V/ 265 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -12 V/ 335 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -5 V/ 800 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -15 V/ 800 mA 42V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power JSE08 DC/DC Converter -15 V/ 265 mA 36V Input 8 W 105 °C Max Temp -40 °C










