XP Power RDD DC/DC Converter, 15V, -15 V/ 800 mA, 176V dc Input, 42V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$694.26

(exc. GST)

$763.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$694.26$69.426

*price indicative

RS Stock No.:
161-9226
Mfr. Part No.:
RDD08110D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

42V

Maximum Input Voltage

176V dc

Output Current 1

800mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

800000h

Number of Pins

24

Isolation Voltage

3kV dc

Package Type

DIP-24

Maximum Output Power

8W

Series

RDD

Depth

10.16mm

Length

31.75mm

Width

20.32mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power- RDD Series of DC-DC Converters


The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.

8 W

DIP24 Plastic package

Operating temperature -40 °C to +85 °C

Full load at 70°C ambient

3000 V dc isolation

Wide input range for railway applications

EN50155 approvals for railway applications

EN50121-3-2 EMC for railway applications

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy