XP Power RDD DC/DC Converter, 5V, -5 V/ 800 mA, 70V dc Input, 13V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9227
- Mfr. Part No.:
- RDD0824D05
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9227
- Mfr. Part No.:
- RDD0824D05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13V | |
| Maximum Input Voltage | 70V dc | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| MTBF | 800000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Series | RDD | |
| Width | 20.32mm | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13V | ||
Maximum Input Voltage 70V dc | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
MTBF 800000h | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Series RDD | ||
Width 20.32mm | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power- RDD Series of DC-DC Converters
The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.
8 W
DIP24 Plastic package
Operating temperature -40 °C to +85 °C
Full load at 70°C ambient
3000 V dc isolation
Wide input range for railway applications
EN50155 approvals for railway applications
EN50121-3-2 EMC for railway applications
XP Power - DC-DC Converters
Related links
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -12 V/ 335 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -15 V/ 265 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -15 V/ 800 mA 42V Input 8 W 85 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 176V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power RDD DC-DC Converter 42 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
