XP Power RDD DC/DC Converter, 12V, -12 V/ 335 mA, 70V dc Input, 13V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2280
Distrelec Article No.:
304-31-069
Mfr. Part No.:
RDD0824D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V, -12V

Maximum Input Voltage

70V dc

Minimum Input Voltage

13V

Output Current 1

335mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

800000h

Output Voltage Adjustment Range

13/70 V

Number of Pins

24

Isolation Voltage

3kV dc

Package Type

DIP-24

Maximum Output Power

8W

Standards/Approvals

RoHS

Length

31.75mm

Width

20.32mm

Series

RDD

Depth

10.16mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power- RDD Series of DC-DC Converters


The RDD series from XP Power offers a highly reliable range of single and dual output, 8 W DC-DC converters. The range has been designed in a DIP24 plastic package with an industry standard footprint and features a wide input range for railway applications. These highly efficient DC-DC converters all have EN50155 approvals for railway applications.

8 W

DIP24 Plastic package

Operating temperature -40 °C to +85 °C

Full load at 70°C ambient

3000 V dc isolation

Wide input range for railway applications

EN50155 approvals for railway applications

EN50121-3-2 EMC for railway applications

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy