XP Power JSE08 DC/DC Converter, 15V, -15 V/ 265 mA, 75V dc Input, 36V Input 8 W, Through Hole, 105 °C Max Temp -40 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-1180
Mfr. Part No.:
JSE0848D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

265mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

±14.7 V dc, ±15.3 V dc

Number of Pins

16

Isolation Voltage

1.5kV dc

Maximum Output Power

8W

Package Type

DIP

Depth

8mm

Width

13.7mm

Series

JSE08

Standards/Approvals

No

Length

23.8mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

XP Power - JSE08 Series of Isolated DC-DC Converters


The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.

8 W, isolated DC-DC converters

2:1 Input range

Regulated single and dual outputs

DIP16 package

1500 VDC in isolation

ITE safety approved

Wide -40 °C to +105 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy