XP Power RCQ75 DC/DC Converter, 12V dc/ 6.25 A, 101V dc Input, 43V Input 75 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-4535
- Mfr. Part No.:
- RCQ7572S12
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$172.12
(exc. GST)
$189.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $172.12 | - |
| 2 - 2 | $169.12 | 1% |
| 3 + | $165.50 | 3% |
*price indicative
- RS Stock No.:
- 122-4535
- Mfr. Part No.:
- RCQ7572S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 101V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 43/101 V | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 75W | |
| Depth | 12.5mm | |
| Length | 57.9mm | |
| Standards/Approvals | No | |
| Width | 36.8mm | |
| Series | RCQ75 | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 101V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 43/101 V | ||
Isolation Voltage 3kV ac | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 75W | ||
Depth 12.5mm | ||
Length 57.9mm | ||
Standards/Approvals No | ||
Width 36.8mm | ||
Series RCQ75 | ||
Efficiency 92% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - RCQ75 Series of DC-DC Converters
The RCQ75 series from XP Power offers a highly reliable range of isolated, 75 W DC-DC converters. This regulated single output series features 3000 V ac in isolation and is designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.
75 W
3000 V ac isolation
Regulated single output
72 V dc and 110 V dc for rail applications
Operating temperature -40 °C to +100 °C
Remote ON/OFF and remote sense
Meets EN50121-3-2 EMC standards
Complies with EN50155 and IEC60571
XP Power - DC-DC Converters
Related links
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 101V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
