Recom RI3 DC/DC Converter, 5V/ 660 mA, 12V Input, 12V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.90

(exc. GST)

$18.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 October 2026
  • Plus 42 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10$16.90
11 - 20$16.76
21 +$16.44

*price indicative

RS Stock No.:
100-2661
Mfr. Part No.:
RI3-1205S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

12V

Minimum Input Voltage

12V dc

Output Current 1

660mA

Mount Type

Through Hole

MTBF

4395000h

Number of Outputs

1

Number of Pins

4

Isolation Voltage

1kV

Maximum Output Power

3W

Package Type

SIP

Standards/Approvals

No

Series

RI3

Depth

10.2mm

Length

11.5mm

Width

7.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 85% Efficiency, 1kV DC Isolation - RI3 Series - RI3-1205S


Seeking safe voltage step-downs but short on board space? This DC-DC converter from RECOM is your solution. It supplies an output of 5V DC from a 12V DC input, making it handy for charging sensitive battery-powered components. As it offers 3W of power in a Compact package of 11.5 (L), 7.6 (W) and 10.2mm (H), you GET a high-power-density unit that takes up minimal space. You can Trust it to keep you and your equipment out of harm's way in demanding industrial applications, too, as it's isolated to 1kV DC.

• Straightforward single output to power one device

• Industry-standard SIP-4 package makes it easy to install on your PCB

• Operating temperature range of -40°C to +85°C to tolerate harsh settings

• Through-hole mounting method gives you a secure means of connecting

Applications


• Renewable energy

• Electric vehicles

• Motors

• Pumps

What's meant by this unit's 85% efficiency?


An efficiency rate of 85% lets you know this converter wastes little energy as heat. This means it only needs free-air convection to stay cool so there's no need for a heatsink or fan, which simplifies your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy