BEL POWER SOLUTIONS INC DFC10 DC/DC Converter, 12V dc/ 415 mA, 72V dc Input, 18V dc Input 10 W, PCB, 85 °C Max Temp -40
- RS Stock No.:
- 785-754
- Mfr. Part No.:
- DFC10U48D12
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-754
- Mfr. Part No.:
- DFC10U48D12
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 415mA | |
| Output Current 2 | 415mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 12V dc | |
| Number of Outputs | 2 | |
| MTBF | 800000h | |
| Number of Pins | 5 | |
| Isolation Voltage | 700V dc | |
| Maximum Output Power | 10W | |
| Series | DFC10 | |
| Standards/Approvals | RoHS | |
| Weight | 34g | |
| Efficiency | 78% | |
| Maximum Switching Frequency | 120kHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 415mA | ||
Output Current 2 415mA | ||
Mount Type PCB | ||
Output Voltage 2 12V dc | ||
Number of Outputs 2 | ||
MTBF 800000h | ||
Number of Pins 5 | ||
Isolation Voltage 700V dc | ||
Maximum Output Power 10W | ||
Series DFC10 | ||
Standards/Approvals RoHS | ||
Weight 34g | ||
Efficiency 78% | ||
Maximum Switching Frequency 120kHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC dual-output power solution offers a robust design Ideal for meeting commercial and industrial requirements due to its high power density and Advanced protection features.
Input voltage range from 18V to 72V ensures versatility in application
High power density achieving up to 11 Watts per Cubic inch optimises space
Efficiencies of up to 79% enhance energy utilisation
Includes overcurrent and full overload protection for enhanced reliability
Isolation voltage exceeding 700V provides robust protection against faults
Related links
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RSO DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
- Recom RS DC/DC Converter 72V dc Input Through Hole
