Recom RS DC/DC Converter, 12V dc/ 166 mA, 72V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$41.11

(exc. GST)

$45.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$41.11-
6 - 10$40.082%
11 +$39.533%

*price indicative

RS Stock No.:
417-089
Mfr. Part No.:
RS-4812SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

72V dc

Output Current 1

166mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1398000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP

Width

9.2mm

Standards/Approvals

No

Length

21.8mm

Depth

11.1mm

Series

RS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

RECOM DC-DC Converter, 18 to 72V DC Input Voltage, 83% Efficiency - RS Series - RS-4812SZ/H3


Looking for a powerful solution to boost your system's efficiency? Give your devices the right juice with this DC-DC converter from RECOM. It steps down voltages between 18 and 72V DC to an output voltage of 12V DC for use with low-power equipment. Thanks to Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (D), the component fits right in on a crowded PCB. An isolation voltage of 3kV DC means it can stand up to hefty surges.

Features & Benefits


• Protection against short circuits for increased electrical safety

• Flame-retardant housing reduces the spread of fire

• Efficiency of 83% for minimal energy waste

• Broad operating temperature range between -40°C and +85°C for use in tough conditions

• Low output ripple and noise of 50mVp-p for clear electrical signals

Applications


• Medical equipment

• Automated industrial processes

• Energy plants

• Computer systems

• Handheld devices

How do I mount this DC-DC converter?


Through-hole technology makes mounting a breeze. Just Punch the pins through the corresponding holes on your PCB and solder the unit in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy